E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton Cable Tie, Inside Serrated, 365mm x 7.6 mm, Red Polyamide 6.6 (PA66), Pk-100pack

RS Stock No.: 215-9122Brand: HellermannTytonManufacturers Part No.: 116-15012 T150R(H)-PA66-RD
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

365mm

Width

7.6 mm

Colour

Red

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

100pack

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free, Self-extinguishing

Tensile Strength

670N

Series

T150R(H)

Maximum Bundle Diameter

100mm

Contents

(100) Cable Tie

Country of Origin

Singapore

Stock information temporarily unavailable.

€ 89.12

€ 89.12 1 Bag of 100 (ex VAT)

€ 106.05

€ 106.05 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Inside Serrated, 365mm x 7.6 mm, Red Polyamide 6.6 (PA66), Pk-100pack

€ 89.12

€ 89.12 1 Bag of 100 (ex VAT)

€ 106.05

€ 106.05 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Inside Serrated, 365mm x 7.6 mm, Red Polyamide 6.6 (PA66), Pk-100pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

365mm

Width

7.6 mm

Colour

Red

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

100pack

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free, Self-extinguishing

Tensile Strength

670N

Series

T150R(H)

Maximum Bundle Diameter

100mm

Contents

(100) Cable Tie

Country of Origin

Singapore