E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton Cable Tie, Releasable, 365mm x 7.6 mm, Blue Polyamide 6.6 (PA66)

RS Stock No.: 215-9120Brand: HellermannTytonManufacturers Part No.: 116-15016 T150R(H)-PA66-BU
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

365mm

Width

7.6 mm

Colour

Blue

Material

Polyamide 6.6 (PA66)

Type

Releasable

Series

T150R(H)

Country of Origin

Singapore

Stock information temporarily unavailable.

€ 37.69

€ 37.69 1 Bag of 100 (ex VAT)

€ 44.85

€ 44.85 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Releasable, 365mm x 7.6 mm, Blue Polyamide 6.6 (PA66)

€ 37.69

€ 37.69 1 Bag of 100 (ex VAT)

€ 44.85

€ 44.85 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Releasable, 365mm x 7.6 mm, Blue Polyamide 6.6 (PA66)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

365mm

Width

7.6 mm

Colour

Blue

Material

Polyamide 6.6 (PA66)

Type

Releasable

Series

T150R(H)

Country of Origin

Singapore