E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton Cable Tie, 245mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 542-4322Brand: HellermannTytonManufacturers Part No.: 118-00018 T50MOS-PA66HS-BKDistrelec Article No.: 15546596
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

245mm

Width

4.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

225N

Series

T50MOS

Maximum Bundle Diameter

66mm

Distrelec Product Id

15546596

Country of Origin

United Kingdom

Product details

OS Series - Outside Serrated Cable Ties

These Outside Serrated cable ties offer the ideal combination of high specification materials and superior design to meet the needs for bundling and securing thin-wall and soft insulated cables. Developed to meet specific applications where thin walled or soft insulation wires or cables are used (example: aerospace and automotive cable harnesses, Mass Transit and medical apparatus).


Features and Benefits
• Network Rail Approved
• Presents a smooth surface to the cable therefore preventing insulation damage by vibration or indentation
• Designed specifically to overcome problems where the compression of cores could lead to cross-talk for example, in data communications
• Low insertion force and high tensile strength
• Easily applied by hand or with a processing tool
• Bundle and hold secure cable bundles as small as 1.6 mm Ø
• Small, rounded head design allowing use in areas having restricted space or access

Stock information temporarily unavailable.

€ 18.98

€ 18.98 1 Bag of 100 (ex VAT)

€ 22.59

€ 22.59 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 245mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-100

€ 18.98

€ 18.98 1 Bag of 100 (ex VAT)

€ 22.59

€ 22.59 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 245mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 18.98
15 - 49€ 18.72
50+€ 18.45

Technical Document

Specifications

Length

245mm

Width

4.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

225N

Series

T50MOS

Maximum Bundle Diameter

66mm

Distrelec Product Id

15546596

Country of Origin

United Kingdom

Product details

OS Series - Outside Serrated Cable Ties

These Outside Serrated cable ties offer the ideal combination of high specification materials and superior design to meet the needs for bundling and securing thin-wall and soft insulated cables. Developed to meet specific applications where thin walled or soft insulation wires or cables are used (example: aerospace and automotive cable harnesses, Mass Transit and medical apparatus).


Features and Benefits
• Network Rail Approved
• Presents a smooth surface to the cable therefore preventing insulation damage by vibration or indentation
• Designed specifically to overcome problems where the compression of cores could lead to cross-talk for example, in data communications
• Low insertion force and high tensile strength
• Easily applied by hand or with a processing tool
• Bundle and hold secure cable bundles as small as 1.6 mm Ø
• Small, rounded head design allowing use in areas having restricted space or access