HellermannTyton Self Adhesive Black Cable Tie Mount 4.6 mm x 200mm, 1.2mm Max. Cable Tie Width

RS Stock No.: 521-184Brand: HellermannTytonManufacturers Part No.: 150-76079 T50ROSEC4B-PA66HS/PA66HIRHS-BK
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

1.2mm

Length

200mm

Width

4.6 mm

Fixing Hole Diameter

45mm

Self Adhesive

Yes

Material

Nylon 66

Series

T

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Quantity

225units

Fire Behaviour

Self-extinguishing

Country of Origin

France

Product details

Cable Tie and Edge Clip: 1-3mm

These cable ties with EdgeClip assemblies are ideal for use where holes are not acceptable or where due to temperature problems, adhesives will fail. These cable tie assemblies are widely used for fixing and bundling cables, pipes and hoses within the automotive industry, harness making, panel buidling and electrical industry.


Key Features
• Easy to assemble by hand or with application tool
• Can be mounted on all panels between 1 and 3 mm thick
• Cable tie head can be moved after bundling
• Anti-rotation
• Outside Serrated
• Flame-retardant (UL 94 V2 rating)

Stock information temporarily unavailable.

€ 29.39

€ 29.39 1 Bag of 25 (ex VAT)

€ 34.97

€ 34.97 1 Bag of 25 (inc. VAT)

HellermannTyton Self Adhesive Black Cable Tie Mount 4.6 mm x 200mm, 1.2mm Max. Cable Tie Width

€ 29.39

€ 29.39 1 Bag of 25 (ex VAT)

€ 34.97

€ 34.97 1 Bag of 25 (inc. VAT)

HellermannTyton Self Adhesive Black Cable Tie Mount 4.6 mm x 200mm, 1.2mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 29.39
15 - 49€ 28.30
50+€ 27.38

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

1.2mm

Length

200mm

Width

4.6 mm

Fixing Hole Diameter

45mm

Self Adhesive

Yes

Material

Nylon 66

Series

T

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Quantity

225units

Fire Behaviour

Self-extinguishing

Country of Origin

France

Product details

Cable Tie and Edge Clip: 1-3mm

These cable ties with EdgeClip assemblies are ideal for use where holes are not acceptable or where due to temperature problems, adhesives will fail. These cable tie assemblies are widely used for fixing and bundling cables, pipes and hoses within the automotive industry, harness making, panel buidling and electrical industry.


Key Features
• Easy to assemble by hand or with application tool
• Can be mounted on all panels between 1 and 3 mm thick
• Cable tie head can be moved after bundling
• Anti-rotation
• Outside Serrated
• Flame-retardant (UL 94 V2 rating)