E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton Self Adhesive Natural Cable Tie Mount 20 mm x 20mm, 4mm Max. Cable Tie Width

RS Stock No.: 753-8521Brand: HellermannTytonManufacturers Part No.: 151-10904 QM20A-PA66-NADistrelec Article No.: 30408745
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

Natural

Cable Tie Width Acceptance

4mm

Length

20mm

Width

20 mm

Fixing Hole Diameter

3.1mm

Self Adhesive

Yes

Material

Polyamide 6.6 (PA66)

Series

QM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Distrelec Product Id

30408745

Country of Origin

Germany

Product details

Q Series Cable Tie Mounts

The Q-mount allows a 4 way entry for Q-ties and is available in a screwable version. Offering a perfect solution with the Q-tie cable ties. The Q-mount keeps the Q-tie in place during pre-assembly and ensures that the Q-tie does not slip out even in difficult situations.

• Screw or self-adhesive versions
• Allows a 4 way entry for Q-ties
• Offers a perfect solution with Q-tie cable ties
• Adhesive with high pull-of force
• The Q-mount base locks the Q-tie in vertical positon, your hands are free to apply the cables

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Self Adhesive Natural Cable Tie Mount 20 mm x 20mm, 4mm Max. Cable Tie Width

P.O.A.

HellermannTyton Self Adhesive Natural Cable Tie Mount 20 mm x 20mm, 4mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Natural

Cable Tie Width Acceptance

4mm

Length

20mm

Width

20 mm

Fixing Hole Diameter

3.1mm

Self Adhesive

Yes

Material

Polyamide 6.6 (PA66)

Series

QM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Distrelec Product Id

30408745

Country of Origin

Germany

Product details

Q Series Cable Tie Mounts

The Q-mount allows a 4 way entry for Q-ties and is available in a screwable version. Offering a perfect solution with the Q-tie cable ties. The Q-mount keeps the Q-tie in place during pre-assembly and ensures that the Q-tie does not slip out even in difficult situations.

• Screw or self-adhesive versions
• Allows a 4 way entry for Q-ties
• Offers a perfect solution with Q-tie cable ties
• Adhesive with high pull-of force
• The Q-mount base locks the Q-tie in vertical positon, your hands are free to apply the cables