E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton Self Adhesive Black Cable Tie Mount 30 mm x 30mm, 5.1mm Max. Cable Tie Width

RS Stock No.: 753-8552Brand: HellermannTytonManufacturers Part No.: 151-10915 QM30A-PA66-BKDistrelec Article No.: 15546718
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

5.1mm

Length

30mm

Width

30 mm

Fixing Hole Diameter

4.1mm

Self Adhesive

Yes

Material

Polyamide 6.6 (PA66)

Series

QM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Distrelec Product Id

15546718

Country of Origin

Germany

Product details

Q Series Cable Tie Mounts

The Q-mount allows a 4 way entry for Q-ties and is available in a screwable version. Offering a perfect solution with the Q-tie cable ties. The Q-mount keeps the Q-tie in place during pre-assembly and ensures that the Q-tie does not slip out even in difficult situations.

• Screw or self-adhesive versions
• Allows a 4 way entry for Q-ties
• Offers a perfect solution with Q-tie cable ties
• Adhesive with high pull-of force
• The Q-mount base locks the Q-tie in vertical positon, your hands are free to apply the cables

Stock information temporarily unavailable.

€ 106.71

€ 106.71 1 Bag of 100 (ex VAT)

€ 126.98

€ 126.98 1 Bag of 100 (inc. VAT)

HellermannTyton Self Adhesive Black Cable Tie Mount 30 mm x 30mm, 5.1mm Max. Cable Tie Width

€ 106.71

€ 106.71 1 Bag of 100 (ex VAT)

€ 126.98

€ 126.98 1 Bag of 100 (inc. VAT)

HellermannTyton Self Adhesive Black Cable Tie Mount 30 mm x 30mm, 5.1mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 106.71
15 - 49€ 102.95
50+€ 99.01

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

5.1mm

Length

30mm

Width

30 mm

Fixing Hole Diameter

4.1mm

Self Adhesive

Yes

Material

Polyamide 6.6 (PA66)

Series

QM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Distrelec Product Id

15546718

Country of Origin

Germany

Product details

Q Series Cable Tie Mounts

The Q-mount allows a 4 way entry for Q-ties and is available in a screwable version. Offering a perfect solution with the Q-tie cable ties. The Q-mount keeps the Q-tie in place during pre-assembly and ensures that the Q-tie does not slip out even in difficult situations.

• Screw or self-adhesive versions
• Allows a 4 way entry for Q-ties
• Offers a perfect solution with Q-tie cable ties
• Adhesive with high pull-of force
• The Q-mount base locks the Q-tie in vertical positon, your hands are free to apply the cables