E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton Natural Cable Tie 12 mm x 27mm, 7.6mm Max. Cable Tie Width

RS Stock No.: 251-7640Brand: HellermannTytonManufacturers Part No.: 151-26304Distrelec Article No.: 30048861
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

Natural

Cable Tie Width Acceptance

7.6mm

Length

27mm

Width

12 mm

Fixing Hole Diameter

6mm

Self Adhesive

No

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 23.00

€ 0.23 Each (In a Pack of 100) (ex VAT)

€ 27.37

€ 0.274 Each (In a Pack of 100) (inc. VAT)

HellermannTyton Natural Cable Tie 12 mm x 27mm, 7.6mm Max. Cable Tie Width

€ 23.00

€ 0.23 Each (In a Pack of 100) (ex VAT)

€ 27.37

€ 0.274 Each (In a Pack of 100) (inc. VAT)

HellermannTyton Natural Cable Tie 12 mm x 27mm, 7.6mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400€ 0.23€ 23.00
500 - 900€ 0.21€ 21.00
1000 - 2400€ 0.21€ 21.00
2500 - 4900€ 0.21€ 21.00
5000+€ 0.18€ 18.00

Technical Document

Specifications

Colour

Natural

Cable Tie Width Acceptance

7.6mm

Length

27mm

Width

12 mm

Fixing Hole Diameter

6mm

Self Adhesive

No

Country of Origin

United Kingdom