Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HellermannTyton Self Adhesive Natural Cable Tie Mount 7.1 mm x 13.3mm, 2.5mm Max. Cable Tie Width

RS Stock No.: 231-9873Brand: HellermannTytonManufacturers Part No.: 151-61119 FH18-PA66-NA
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

Natural

Cable Tie Width Acceptance

2.5mm

Length

13.3mm

Width

7.1 mm

Fixing Hole Diameter

3.7mm

Self Adhesive

Yes

Material

Nylon 66

Series

FH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Country of Origin

United Kingdom

Product details

FH Mounting Base

Screw-in mounting base for cable ties
Locking head concealed in base
Material: Polyamide 6.6
Colour: Natural

Stock information temporarily unavailable.

€ 13.52

€ 13.52 1 Bag of 100 (ex VAT)

€ 16.09

€ 16.09 1 Bag of 100 (inc. VAT)

HellermannTyton Self Adhesive Natural Cable Tie Mount 7.1 mm x 13.3mm, 2.5mm Max. Cable Tie Width

€ 13.52

€ 13.52 1 Bag of 100 (ex VAT)

€ 16.09

€ 16.09 1 Bag of 100 (inc. VAT)

HellermannTyton Self Adhesive Natural Cable Tie Mount 7.1 mm x 13.3mm, 2.5mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 13.52
15 - 49€ 13.05
50+€ 12.56

Technical Document

Specifications

Colour

Natural

Cable Tie Width Acceptance

2.5mm

Length

13.3mm

Width

7.1 mm

Fixing Hole Diameter

3.7mm

Self Adhesive

Yes

Material

Nylon 66

Series

FH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Country of Origin

United Kingdom

Product details

FH Mounting Base

Screw-in mounting base for cable ties
Locking head concealed in base
Material: Polyamide 6.6
Colour: Natural