Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HellermannTyton White PVC Self Adhesive Clip

RS Stock No.: 446-897Brand: HellermannTytonManufacturers Part No.: 154-01119
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Cable Clip/Clamp Style

Self Adhesive Clip

Affixing Method

Self Adhesive

Material

PVC

Colour

White

Length

25mm

Width

25 mm

Depth

9.1mm

Dimensions [L x W x D]

25 x 25 x 9.1mm

Country of Origin

Germany

Product details

Mount base type 130100

A PVC self-adhesive clip with integrated clamp for holding flat cables such as ribbon cables.

You may be interested in
RS PRO Grey PVC Flat Cable Clamp, 8mm Max. Bundle
€ 0.464Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

HellermannTyton White PVC Self Adhesive Clip

P.O.A.

HellermannTyton White PVC Self Adhesive Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Grey PVC Flat Cable Clamp, 8mm Max. Bundle
€ 0.464Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Cable Clip/Clamp Style

Self Adhesive Clip

Affixing Method

Self Adhesive

Material

PVC

Colour

White

Length

25mm

Width

25 mm

Depth

9.1mm

Dimensions [L x W x D]

25 x 25 x 9.1mm

Country of Origin

Germany

Product details

Mount base type 130100

A PVC self-adhesive clip with integrated clamp for holding flat cables such as ribbon cables.

You may be interested in
RS PRO Grey PVC Flat Cable Clamp, 8mm Max. Bundle
€ 0.464Each (In a Pack of 100) (ex VAT)