Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HellermannTyton Spiral Wrap, I.D 4mm, 20mm polyethylene (PE) SBPE Series

RS Stock No.: 305-510Brand: HellermannTytonManufacturers Part No.: 161-41100 SBPE4-PE-NADistrelec Article No.: 15500506
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Minimum Cable Diameter

4mm

Maximum Cable Diameter

5mm

Colour

Natural

Internal Diameter

4mm

Material

PE

Maximum Bundle Diameter

20mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1mm

Length

30m

Standards Met

RoHS, UL

Series

SBPE

Distrelec Product Id

15500506

Country of Origin

United Kingdom

Product details

Spiral Wrapping SBPE

The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or hoses even after installation, this structure also allows cables to branch out at any point and in any direction.


Features and Benefits
• Manufactured from flame retardant polyethylene (PE)
• Available in a range of colours and sizes to suit different bundles of cable
• Can be retrofitted
• Suitable for standard electrical applications and panel building and plant engineering
• SBPEFR Range is self-extinguishing at UL94 V2 standard

Standards

SBPEFR Range: UL94 V2, FMVSS 302, Type B, RoHS

Stock information temporarily unavailable.

€ 35.66

€ 35.66 1 Reel of 30 Metres (ex VAT)

€ 42.44

€ 42.44 1 Reel of 30 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 4mm, 20mm polyethylene (PE) SBPE Series

€ 35.66

€ 35.66 1 Reel of 30 Metres (ex VAT)

€ 42.44

€ 42.44 1 Reel of 30 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 4mm, 20mm polyethylene (PE) SBPE Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 35.66
15 - 49€ 34.38
50+€ 33.05

Technical Document

Specifications

Minimum Cable Diameter

4mm

Maximum Cable Diameter

5mm

Colour

Natural

Internal Diameter

4mm

Material

PE

Maximum Bundle Diameter

20mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1mm

Length

30m

Standards Met

RoHS, UL

Series

SBPE

Distrelec Product Id

15500506

Country of Origin

United Kingdom

Product details

Spiral Wrapping SBPE

The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or hoses even after installation, this structure also allows cables to branch out at any point and in any direction.


Features and Benefits
• Manufactured from flame retardant polyethylene (PE)
• Available in a range of colours and sizes to suit different bundles of cable
• Can be retrofitted
• Suitable for standard electrical applications and panel building and plant engineering
• SBPEFR Range is self-extinguishing at UL94 V2 standard

Standards

SBPEFR Range: UL94 V2, FMVSS 302, Type B, RoHS