HellermannTyton Spiral Wrap, I.D 20mm, 21mm Polypropylene Helawrap Series

Technical Document
Specifications
Brand
HellermannTytonMinimum Cable Diameter
18mm
Maximum Cable Diameter
21mm
Colour
Black
Internal Diameter
20mm
Material
Polypropylene
Maximum Bundle Diameter
21mm
Fire Behaviour
Halogen Free
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+140°C
Wall Thickness
0.95mm
Length
25m
Standards Met
RoHS, UL
Series
Helawrap
Country of Origin
United Kingdom
Product details
Helawrap Protective Tubing
Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries.
Key Features
• Quick and easy to protect and bundle cables
• Manufactured from Polypropylene (PP)
• Available in different lengths, colours and sizes
• Flexible design that enables cable to branch off at any point
• Reusable
• Self-extinguishing (UL9 HB rating)
• Halogen-free
Supplied with
Applicator Tool
Standards
HF, RoHS
€ 146.75
€ 146.75 1 Reel of 25 Metres (ex VAT)
€ 174.63
€ 174.63 1 Reel of 25 Metres (inc. VAT)
1
€ 146.75
€ 146.75 1 Reel of 25 Metres (ex VAT)
€ 174.63
€ 174.63 1 Reel of 25 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 146.75 |
15 - 49 | € 141.56 |
50+ | € 136.13 |
Technical Document
Specifications
Brand
HellermannTytonMinimum Cable Diameter
18mm
Maximum Cable Diameter
21mm
Colour
Black
Internal Diameter
20mm
Material
Polypropylene
Maximum Bundle Diameter
21mm
Fire Behaviour
Halogen Free
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+140°C
Wall Thickness
0.95mm
Length
25m
Standards Met
RoHS, UL
Series
Helawrap
Country of Origin
United Kingdom
Product details
Helawrap Protective Tubing
Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries.
Key Features
• Quick and easy to protect and bundle cables
• Manufactured from Polypropylene (PP)
• Available in different lengths, colours and sizes
• Flexible design that enables cable to branch off at any point
• Reusable
• Self-extinguishing (UL9 HB rating)
• Halogen-free
Supplied with
Applicator Tool
Standards
HF, RoHS