E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton Spiral Wrap, I.D 25mm, 29mm PP SPF Series

RS Stock No.: 817-9876Brand: HellermannTytonManufacturers Part No.: 162-20250 SPF25-PP-BK
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Minimum Cable Diameter

25mm

Maximum Cable Diameter

29mm

Colour

Black

Internal Diameter

25mm

Material

PP

Maximum Bundle Diameter

29mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Wall Thickness

2mm

Length

1m

Standards Met

RoHS, UL

Series

SPF

Country of Origin

Denmark

Product details

Spiral Wrapping SPF

SPF Spiral wrapping is ideal for use in areas where stable cable insertion and abrasion resistance are important. SPF is suited for the wind industry, plant construction and petrochemical industries.

Robust and heavy walled
High protection from mechanical stress
Excellent abrasion resistance
Oil Resistant
Ideal for larger cable bundles
Diameters up to 50mm

Standards

UL94 HB, HF, RoHS

Stock information temporarily unavailable.

€ 23.44

€ 23.44 Each (ex VAT)

€ 27.89

€ 27.89 Each (inc. VAT)

HellermannTyton Spiral Wrap, I.D 25mm, 29mm PP SPF Series

€ 23.44

€ 23.44 Each (ex VAT)

€ 27.89

€ 27.89 Each (inc. VAT)

HellermannTyton Spiral Wrap, I.D 25mm, 29mm PP SPF Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 23.44
15 - 49€ 22.61
50+€ 22.19

Technical Document

Specifications

Minimum Cable Diameter

25mm

Maximum Cable Diameter

29mm

Colour

Black

Internal Diameter

25mm

Material

PP

Maximum Bundle Diameter

29mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Wall Thickness

2mm

Length

1m

Standards Met

RoHS, UL

Series

SPF

Country of Origin

Denmark

Product details

Spiral Wrapping SPF

SPF Spiral wrapping is ideal for use in areas where stable cable insertion and abrasion resistance are important. SPF is suited for the wind industry, plant construction and petrochemical industries.

Robust and heavy walled
High protection from mechanical stress
Excellent abrasion resistance
Oil Resistant
Ideal for larger cable bundles
Diameters up to 50mm

Standards

UL94 HB, HF, RoHS