HellermannTyton Fixed External Thread Fitting, Conduit Fitting, 25mm Nominal Size, M25, Brass, Silver IP54 rating

RS Stock No.: 707-9246Brand: HellermannTytonManufacturers Part No.: 166-31005 PCS25-FM-M25-NPB-ML
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

25mm

Fitting Type

Fixed External Thread Fitting

Thread Size

M25

Material

Brass

Colour

Silver

IP Rating

IP54

Finish

Nickel Plated

Series

Helaguard PCS-FM

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

PCS-FM Fixed External Thread Connector, IP54

HelaGuard nickel plated brass straight fitting.

Two part fitting comprising shell and body with fixed external thread
Can be secured with a locknut
Halogen free and RoHS compliant

Stock information temporarily unavailable.

€ 121.90

€ 12.19 Each (In a Pack of 10) (ex VAT)

€ 145.06

€ 14.506 Each (In a Pack of 10) (inc. VAT)

HellermannTyton Fixed External Thread Fitting, Conduit Fitting, 25mm Nominal Size, M25, Brass, Silver IP54 rating

€ 121.90

€ 12.19 Each (In a Pack of 10) (ex VAT)

€ 145.06

€ 14.506 Each (In a Pack of 10) (inc. VAT)

HellermannTyton Fixed External Thread Fitting, Conduit Fitting, 25mm Nominal Size, M25, Brass, Silver IP54 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 12.19€ 121.90
50 - 90€ 11.64€ 116.40
100+€ 11.33€ 113.30

Technical Document

Specifications

Nominal Size

25mm

Fitting Type

Fixed External Thread Fitting

Thread Size

M25

Material

Brass

Colour

Silver

IP Rating

IP54

Finish

Nickel Plated

Series

Helaguard PCS-FM

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

PCS-FM Fixed External Thread Connector, IP54

HelaGuard nickel plated brass straight fitting.

Two part fitting comprising shell and body with fixed external thread
Can be secured with a locknut
Halogen free and RoHS compliant