Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Straight-Swivel External Thread, Conduit Fitting, 25mm Nominal Size, M25, Brass, Silver

RS Stock No.: 707-9261Brand: HellermannTytonManufacturers Part No.: 166-31105 PCS25-SM-M25-NPB/PS-SR
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

25mm

Fitting Type

Straight-Swivel External Thread

Thread Size

M25

Material

Brass

Colour

Silver

IP Rating

IP54

Finish

Nickel Plated

Series

Helaguard PCS-SM

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

PCS-SM Swivel External Thread Connector, IP54

HelaGuard nickel plated brass straight fitting.

Two part comprising shell and body
External thread swivels about the main body
Can be secured with a locknut
Halogen free and RoHS compliant

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

HellermannTyton Straight-Swivel External Thread, Conduit Fitting, 25mm Nominal Size, M25, Brass, Silver

P.O.A.

Each (In a Pack of 10) (ex VAT)

HellermannTyton Straight-Swivel External Thread, Conduit Fitting, 25mm Nominal Size, M25, Brass, Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Nominal Size

25mm

Fitting Type

Straight-Swivel External Thread

Thread Size

M25

Material

Brass

Colour

Silver

IP Rating

IP54

Finish

Nickel Plated

Series

Helaguard PCS-SM

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

PCS-SM Swivel External Thread Connector, IP54

HelaGuard nickel plated brass straight fitting.

Two part comprising shell and body
External thread swivels about the main body
Can be secured with a locknut
Halogen free and RoHS compliant