E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton End Insert, Conduit Fitting, 16mm Nominal Size, M16, Brass, Silver IP65 rating

RS Stock No.: 707-9340Brand: HellermannTytonManufacturers Part No.: 166-31802 PCS16-EI-NPB-ML
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

16mm

Fitting Type

End Insert

Thread Size

M16

Material

Brass

Colour

Silver

IP Rating

IP65

Finish

Nickel Plated

Standards Met

RoHS Compliant

Series

Helaguard PCS-EI

Country of Origin

United Kingdom

Product details

PCS-EI End Insert

HelaGuard nickel plated brass fitting.

Single part
Caps end of conduit
Halogen free and RoHS compliant

Stock information temporarily unavailable.

€ 60.00

€ 6.00 Each (In a Pack of 10) (ex VAT)

€ 71.40

€ 7.14 Each (In a Pack of 10) (inc. VAT)

HellermannTyton End Insert, Conduit Fitting, 16mm Nominal Size, M16, Brass, Silver IP65 rating

€ 60.00

€ 6.00 Each (In a Pack of 10) (ex VAT)

€ 71.40

€ 7.14 Each (In a Pack of 10) (inc. VAT)

HellermannTyton End Insert, Conduit Fitting, 16mm Nominal Size, M16, Brass, Silver IP65 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 6.00€ 60.00
50 - 90€ 5.74€ 57.40
100+€ 5.56€ 55.60

Technical Document

Specifications

Nominal Size

16mm

Fitting Type

End Insert

Thread Size

M16

Material

Brass

Colour

Silver

IP Rating

IP65

Finish

Nickel Plated

Standards Met

RoHS Compliant

Series

Helaguard PCS-EI

Country of Origin

United Kingdom

Product details

PCS-EI End Insert

HelaGuard nickel plated brass fitting.

Single part
Caps end of conduit
Halogen free and RoHS compliant