HellermannTyton 90° Elbow, Conduit Fitting, 20mm Nominal Size, M20, Brass, PA 6, Silver IP68 rating

RS Stock No.: 707-9413Brand: HellermannTytonManufacturers Part No.: 166-32403 LTS20-90FMC-M20-NPB/PA6-ML
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

20mm

Fitting Type

90° Elbow

Thread Size

M20

Material

Brass, PA 6

Colour

Silver

IP Rating

IP68

Finish

Nickel Plated

Series

Helaguard LTS-90FMC

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

LTS-90FMC 90° Elbow Compression Fitting, IP68

HelaGuard nickel plated brass fitting which fulfils IP66, IP67 and IP68.

90° elbow multi-part compression fitting including polyamide sea
External thread
Halogen free and RoHS compliant

Stock information temporarily unavailable.

€ 327.30

€ 32.73 Each (In a Pack of 10) (ex VAT)

€ 389.49

€ 38.949 Each (In a Pack of 10) (inc. VAT)

HellermannTyton 90° Elbow, Conduit Fitting, 20mm Nominal Size, M20, Brass, PA 6, Silver IP68 rating

€ 327.30

€ 32.73 Each (In a Pack of 10) (ex VAT)

€ 389.49

€ 38.949 Each (In a Pack of 10) (inc. VAT)

HellermannTyton 90° Elbow, Conduit Fitting, 20mm Nominal Size, M20, Brass, PA 6, Silver IP68 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 32.73€ 327.30
50 - 90€ 31.25€ 312.50
100+€ 30.36€ 303.60

Technical Document

Specifications

Nominal Size

20mm

Fitting Type

90° Elbow

Thread Size

M20

Material

Brass, PA 6

Colour

Silver

IP Rating

IP68

Finish

Nickel Plated

Series

Helaguard LTS-90FMC

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

LTS-90FMC 90° Elbow Compression Fitting, IP68

HelaGuard nickel plated brass fitting which fulfils IP66, IP67 and IP68.

90° elbow multi-part compression fitting including polyamide sea
External thread
Halogen free and RoHS compliant