E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton Flexible Conduit, 56mm Nominal Diameter, Steel, Grey

RS Stock No.: 186-422Brand: HellermannTytonManufacturers Part No.: 167-00248 FG56-PVC/ST-GY
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

56mm

Material

Steel

Conduit Type

Flexible

Series

NS

Outer Diameter

56mm

Colour

Grey

Interior Diameter

48mm

Length

10m

IP Rating

IP68

Thread Size

M63

Coating Material

PVC

Maximum Operating Temperature

+70°C

Minimum Bend Radius

56 mm

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

Flexiguard NS

Highly-flexible PVC corrugated protective tubing
With internal plastic-coated steel spiral
IP68
Effective protection against mechanical influences
Low bending radius (corresponds to the external diameter)
Used as a feeder and/or cable protection in the door area during switch cabinet and plant construction
For use with NV/TV screw connections RS Order no.: 186-135 and connection holder UH RS Order no.: 186-337

You may be interested in
Stock information temporarily unavailable.

€ 686.22

€ 686.22 1 Reel of 10 Metres (ex VAT)

€ 816.60

€ 816.60 1 Reel of 10 Metres (inc. VAT)

HellermannTyton Flexible Conduit, 56mm Nominal Diameter, Steel, Grey

€ 686.22

€ 686.22 1 Reel of 10 Metres (ex VAT)

€ 816.60

€ 816.60 1 Reel of 10 Metres (inc. VAT)

HellermannTyton Flexible Conduit, 56mm Nominal Diameter, Steel, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Nominal Diameter

56mm

Material

Steel

Conduit Type

Flexible

Series

NS

Outer Diameter

56mm

Colour

Grey

Interior Diameter

48mm

Length

10m

IP Rating

IP68

Thread Size

M63

Coating Material

PVC

Maximum Operating Temperature

+70°C

Minimum Bend Radius

56 mm

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

Flexiguard NS

Highly-flexible PVC corrugated protective tubing
With internal plastic-coated steel spiral
IP68
Effective protection against mechanical influences
Low bending radius (corresponds to the external diameter)
Used as a feeder and/or cable protection in the door area during switch cabinet and plant construction
For use with NV/TV screw connections RS Order no.: 186-135 and connection holder UH RS Order no.: 186-337

You may be interested in