E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve, 30mm Diameter, 50m Length

RS Stock No.: 716-6062Brand: HellermannTytonManufacturers Part No.: 170-02108 HEGMAN-30-PMPI-GN
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

30mm

Colour

Green

Material

Meta-Aramid NOMEX

Sleeve Length

50m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

20mm

Maximum Cable Diameter

40mm

Maximum Operating Temperature

+240°C

Country of Origin

France

Product details

Helagaine HEGMAN and HEGMANWO

Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.

Features and Benefits

  • Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels. HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.

  • Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.

  • Offers optimal mechanical protection for harnesses and can bear most severe environments. Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels.

  • HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.

Applications

  • Aerospace

  • Military

  • Railways and Ship building industries

Stock information temporarily unavailable.

€ 3,417.35

€ 3,417.35 1 Reel of 50 Metres (ex VAT)

€ 4,066.65

€ 4,066.65 1 Reel of 50 Metres (inc. VAT)

HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve, 30mm Diameter, 50m Length

€ 3,417.35

€ 3,417.35 1 Reel of 50 Metres (ex VAT)

€ 4,066.65

€ 4,066.65 1 Reel of 50 Metres (inc. VAT)

HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve, 30mm Diameter, 50m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 3,417.35
15 - 49€ 3,296.42
50+€ 3,170.26

Technical Document

Specifications

Sleeve Diameter

30mm

Colour

Green

Material

Meta-Aramid NOMEX

Sleeve Length

50m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

20mm

Maximum Cable Diameter

40mm

Maximum Operating Temperature

+240°C

Country of Origin

France

Product details

Helagaine HEGMAN and HEGMANWO

Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.

Features and Benefits

  • Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels. HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.

  • Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.

  • Offers optimal mechanical protection for harnesses and can bear most severe environments. Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels.

  • HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.

Applications

  • Aerospace

  • Military

  • Railways and Ship building industries