E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton Expandable Braided Polyester Black Cable Sleeve, 9mm Diameter, 100m Length, 170 Series

RS Stock No.: 289-1025Brand: HellermannTytonManufacturers Part No.: 170-81102 HEGPETFRX09-PET-BKDistrelec Article No.: 30254010
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

9mm

Colour

Black

Material

Polyester

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Series

170

Country of Origin

France

Stock information temporarily unavailable.

€ 454.71

€ 454.71 1 Reel of 100 Metres (ex VAT)

€ 541.10

€ 541.10 1 Reel of 100 Metres (inc. VAT)

HellermannTyton Expandable Braided Polyester Black Cable Sleeve, 9mm Diameter, 100m Length, 170 Series

€ 454.71

€ 454.71 1 Reel of 100 Metres (ex VAT)

€ 541.10

€ 541.10 1 Reel of 100 Metres (inc. VAT)

HellermannTyton Expandable Braided Polyester Black Cable Sleeve, 9mm Diameter, 100m Length, 170 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

9mm

Colour

Black

Material

Polyester

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Series

170

Country of Origin

France