Technical Document
Specifications
Brand
HellermannTytonCable Clip/Clamp Style
Retaining Clip
Affixing Method
Screw
Material
PVC
Colour
Black
Length
22mm
Width
23.8 mm
Depth
3.2mm
Dimensions [L x W x D]
22 x 23.8 x 3.2mm
Country of Origin
Germany
Product details
CradleClip Fixing Brackets
2-part, removable brackets
Consisting of cradle clip C and retaining ring R (both ordered separately)
Bundled material carefully guided
€ 38.89
€ 38.89 1 Bag of 100 (ex VAT)
€ 46.28
€ 46.28 1 Bag of 100 (inc. VAT)
1
€ 38.89
€ 38.89 1 Bag of 100 (ex VAT)
€ 46.28
€ 46.28 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 38.89 |
15 - 49 | € 37.54 |
50+ | € 36.18 |
Technical Document
Specifications
Brand
HellermannTytonCable Clip/Clamp Style
Retaining Clip
Affixing Method
Screw
Material
PVC
Colour
Black
Length
22mm
Width
23.8 mm
Depth
3.2mm
Dimensions [L x W x D]
22 x 23.8 x 3.2mm
Country of Origin
Germany
Product details
CradleClip Fixing Brackets
2-part, removable brackets
Consisting of cradle clip C and retaining ring R (both ordered separately)
Bundled material carefully guided