Technical Document
Specifications
Brand
HellermannTytonClosed Inside Diameter
3.2mm
Width
10mm
Fixing Hole Diameter
4.2mm
Material
Polyamide
Coating/Lining
None
Colour
Black
Country of Origin
Germany
Product details
HP Plastic P clips
Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.
€ 9.53
€ 9.53 1 Bag of 100 (ex VAT)
€ 11.34
€ 11.34 1 Bag of 100 (inc. VAT)
1
€ 9.53
€ 9.53 1 Bag of 100 (ex VAT)
€ 11.34
€ 11.34 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 9.53 |
5 - 9 | € 9.16 |
10 - 29 | € 8.85 |
30+ | € 8.35 |
Technical Document
Specifications
Brand
HellermannTytonClosed Inside Diameter
3.2mm
Width
10mm
Fixing Hole Diameter
4.2mm
Material
Polyamide
Coating/Lining
None
Colour
Black
Country of Origin
Germany
Product details
HP Plastic P clips
Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.