HellermannTyton Black Polyacetal D-shaped clip, 10mm Max. Bundle

RS Stock No.: 705-6312Brand: HellermannTytonManufacturers Part No.: 211-70000 4D10-POM-BK
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Cable Clip/Clamp Style

D Clip

Cable Clip/Clamp Style

D-shaped clip

Maximum Bundle Diameter

10mm

Affixing Method

Screw

Material

Polyacetal

Colour

Black

Width

15 mm

Country of Origin

United Kingdom

Product details

Screw Mount D Clips

Flexible grip for insertion and removal or replacement of cables and pipes. Clip is held in place with a single screw and the bundled cable or pipe is guided securely.

Stock information temporarily unavailable.

€ 48.08

€ 48.08 1 Bag of 100 (ex VAT)

€ 57.22

€ 57.22 1 Bag of 100 (inc. VAT)

HellermannTyton Black Polyacetal D-shaped clip, 10mm Max. Bundle

€ 48.08

€ 48.08 1 Bag of 100 (ex VAT)

€ 57.22

€ 57.22 1 Bag of 100 (inc. VAT)

HellermannTyton Black Polyacetal D-shaped clip, 10mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 48.08
15 - 49€ 47.40
50+€ 46.67

Technical Document

Specifications

Cable Clip/Clamp Style

D Clip

Cable Clip/Clamp Style

D-shaped clip

Maximum Bundle Diameter

10mm

Affixing Method

Screw

Material

Polyacetal

Colour

Black

Width

15 mm

Country of Origin

United Kingdom

Product details

Screw Mount D Clips

Flexible grip for insertion and removal or replacement of cables and pipes. Clip is held in place with a single screw and the bundled cable or pipe is guided securely.