Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HellermannTyton Heat Shrink Tubing, Black 38.1mm Sleeve Dia. x 60m Length 2:1 Ratio, TF21 Series

RS Stock No.: 914-6861Brand: HellermannTytonManufacturers Part No.: 309-13810
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

38.1mm

Colour

Black

Shrunk Diameter

19.1mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

60m

Material

Polyolefin

Flame Retardant

Yes

Series

TF21

Standards Met

CSA, JAR/FAR, NF F, SAE, UL Listed, UL Recognized

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Heat Shrink Tubing, Black 38.1mm Sleeve Dia. x 60m Length 2:1 Ratio, TF21 Series

P.O.A.

HellermannTyton Heat Shrink Tubing, Black 38.1mm Sleeve Dia. x 60m Length 2:1 Ratio, TF21 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

38.1mm

Colour

Black

Shrunk Diameter

19.1mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

60m

Material

Polyolefin

Flame Retardant

Yes

Series

TF21

Standards Met

CSA, JAR/FAR, NF F, SAE, UL Listed, UL Recognized

Country of Origin

Japan