Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 4.5mm Sleeve Dia. x 1.2m Length 3:1 Ratio, TA37

RS Stock No.: 829-6060Brand: HellermannTytonManufacturers Part No.: 315-13001 TA37 4.5-1.5-PO-X-BKDistrelec Article No.: 30048498
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

4.5mm

Colour

Black

Shrunk Diameter

1.5mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin Cross Linked (POX)

Operating Temperature Range

-40 → +105 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

TA37

Distrelec Product Id

30048498

Country of Origin

Japan

Product details

Heatshrink Tubing 3:1

The TA37 Series heatshrink tubing is flame retardant and has a low smoke index. This enables the heatshrink tubing to be used in safety sensitive areas.

Thin wall
Adhesive lined heatshrink tubing
Halogen Free
Flame retardant
Unique combination of halogen free, flame retardant and adhesive lined
Underground specifications LUL E1042-A6, BS6853
Applications include the railway industry

Standards

CEN TS 45545-2:HL3, BS6853, LUL E1042:A6, HF,LFH,RoHS

Stock information temporarily unavailable.

€ 24.30

€ 24.30 Each (ex VAT)

€ 28.92

€ 28.92 Each (inc. VAT)

HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 4.5mm Sleeve Dia. x 1.2m Length 3:1 Ratio, TA37

€ 24.30

€ 24.30 Each (ex VAT)

€ 28.92

€ 28.92 Each (inc. VAT)

HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 4.5mm Sleeve Dia. x 1.2m Length 3:1 Ratio, TA37
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 24.30
15 - 49€ 23.44
50+€ 23.00

Technical Document

Specifications

Sleeve Diameter

4.5mm

Colour

Black

Shrunk Diameter

1.5mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin Cross Linked (POX)

Operating Temperature Range

-40 → +105 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

TA37

Distrelec Product Id

30048498

Country of Origin

Japan

Product details

Heatshrink Tubing 3:1

The TA37 Series heatshrink tubing is flame retardant and has a low smoke index. This enables the heatshrink tubing to be used in safety sensitive areas.

Thin wall
Adhesive lined heatshrink tubing
Halogen Free
Flame retardant
Unique combination of halogen free, flame retardant and adhesive lined
Underground specifications LUL E1042-A6, BS6853
Applications include the railway industry

Standards

CEN TS 45545-2:HL3, BS6853, LUL E1042:A6, HF,LFH,RoHS