HellermannTyton Heat Shrink Tubing, Black 3mm Sleeve Dia. x 1m Length 3:1 Ratio, TREDUX Series

RS Stock No.: 639-3516Brand: HellermannTytonManufacturers Part No.: 319-00300 TREDUX-3/1-PO-X-BK
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

3mm

Colour

Black

Shrunk Diameter

1mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Series

TREDUX

Country of Origin

China

Product details

Tredux Heat-Shrink Tubing, Thin-Walled

TREDUX thin wall heat shrink tubing is used for general electrical insulation and mechanical protection of cables and wires. It is suitable for use in the solar energy, wind energy, electronics, shipbuilding, and defence sectors.

Features and Benefits

• Thin walled flexible heat-shrink tubing
• Reliable electrical insulation
• Voltage range 600V
• Mechanical protection of cables and wires
• Cross-linked polyolefin
• Heatshrink ratio 3:1
• Easy quick installation using torch or heat gun
• 500% elongations at break

Why should I use TREDUX Heat-shrink tubing?
The shrink 3:1 ratio conforms to highly variable substrates and replaces many different sized tubing solutions by fitting almost any heat shrink task. It is also usable for a wide variety of industries making it very versatile.

What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Stock information temporarily unavailable.

€ 6.13

€ 6.13 Each (ex VAT)

€ 7.29

€ 7.29 Each (inc. VAT)

HellermannTyton Heat Shrink Tubing, Black 3mm Sleeve Dia. x 1m Length 3:1 Ratio, TREDUX Series

€ 6.13

€ 6.13 Each (ex VAT)

€ 7.29

€ 7.29 Each (inc. VAT)

HellermannTyton Heat Shrink Tubing, Black 3mm Sleeve Dia. x 1m Length 3:1 Ratio, TREDUX Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 6.13
15 - 49€ 5.90
50+€ 5.69

Technical Document

Specifications

Sleeve Diameter

3mm

Colour

Black

Shrunk Diameter

1mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Series

TREDUX

Country of Origin

China

Product details

Tredux Heat-Shrink Tubing, Thin-Walled

TREDUX thin wall heat shrink tubing is used for general electrical insulation and mechanical protection of cables and wires. It is suitable for use in the solar energy, wind energy, electronics, shipbuilding, and defence sectors.

Features and Benefits

• Thin walled flexible heat-shrink tubing
• Reliable electrical insulation
• Voltage range 600V
• Mechanical protection of cables and wires
• Cross-linked polyolefin
• Heatshrink ratio 3:1
• Easy quick installation using torch or heat gun
• 500% elongations at break

Why should I use TREDUX Heat-shrink tubing?
The shrink 3:1 ratio conforms to highly variable substrates and replaces many different sized tubing solutions by fitting almost any heat shrink task. It is also usable for a wide variety of industries making it very versatile.

What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.