HellermannTyton Heat Shrink Tubing, Black 12mm Sleeve Dia. x 1m Length 3:1 Ratio, TREDUX Series

Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
12mm
Colour
Black
Shrunk Diameter
4mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Series
TREDUX
Country of Origin
China
Product details
Tredux Heat-Shrink Tubing, Thin-Walled
TREDUX thin wall heat shrink tubing is used for general electrical insulation and mechanical protection of cables and wires. It is suitable for use in the solar energy, wind energy, electronics, shipbuilding, and defence sectors.
Features and Benefits
• Thin walled flexible heat-shrink tubing
• Reliable electrical insulation
• Voltage range 600V
• Mechanical protection of cables and wires
• Cross-linked polyolefin
• Heatshrink ratio 3:1
• Easy quick installation using torch or heat gun
• 500% elongations at break
Why should I use TREDUX Heat-shrink tubing?
The shrink 3:1 ratio conforms to highly variable substrates and replaces many different sized tubing solutions by fitting almost any heat shrink task. It is also usable for a wide variety of industries making it very versatile.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
€ 15.24
€ 15.24 Each (ex VAT)
€ 18.14
€ 18.14 Each (inc. VAT)
1
€ 15.24
€ 15.24 Each (ex VAT)
€ 18.14
€ 18.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 15.24 |
15 - 49 | € 14.67 |
50+ | € 14.12 |
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
12mm
Colour
Black
Shrunk Diameter
4mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Series
TREDUX
Country of Origin
China
Product details
Tredux Heat-Shrink Tubing, Thin-Walled
TREDUX thin wall heat shrink tubing is used for general electrical insulation and mechanical protection of cables and wires. It is suitable for use in the solar energy, wind energy, electronics, shipbuilding, and defence sectors.
Features and Benefits
• Thin walled flexible heat-shrink tubing
• Reliable electrical insulation
• Voltage range 600V
• Mechanical protection of cables and wires
• Cross-linked polyolefin
• Heatshrink ratio 3:1
• Easy quick installation using torch or heat gun
• 500% elongations at break
Why should I use TREDUX Heat-shrink tubing?
The shrink 3:1 ratio conforms to highly variable substrates and replaces many different sized tubing solutions by fitting almost any heat shrink task. It is also usable for a wide variety of industries making it very versatile.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.