Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HellermannTyton Hot Melt Tape 50m Length

RS Stock No.: 481-2194Brand: HellermannTytonManufacturers Part No.: 354-02259 HMT200A-EVA-CL
brand-logo
View all in Cable Sleeving Tape

Technical Document

Specifications

Material

Ethylenevinylacetate (EVA)

Length

50m

Colour

Transparent

Width

25mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+105°C

Series

HMT200A

Standards Met

ELV

Country of Origin

United Kingdom

Product details

Hot Melt Adhesive Tape

Hot melt transparent adhesive tape
Good adhesive properties on insulting materials and metals
For insulating seals and enclosures (underlining) in conjunction with heat shrink mouldings and tubes
On heating the shrinkable material, the internal tape is brought to melting point and pressed into the spaces by the heat shrink tension

You may be interested in
Stock information temporarily unavailable.

€ 127.49

€ 127.49 Each (ex VAT)

€ 151.71

€ 151.71 Each (inc. VAT)

HellermannTyton Hot Melt Tape 50m Length

€ 127.49

€ 127.49 Each (ex VAT)

€ 151.71

€ 151.71 Each (inc. VAT)

HellermannTyton Hot Melt Tape 50m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 127.49
15 - 49€ 123.00
50+€ 118.27
You may be interested in

Technical Document

Specifications

Material

Ethylenevinylacetate (EVA)

Length

50m

Colour

Transparent

Width

25mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+105°C

Series

HMT200A

Standards Met

ELV

Country of Origin

United Kingdom

Product details

Hot Melt Adhesive Tape

Hot melt transparent adhesive tape
Good adhesive properties on insulting materials and metals
For insulating seals and enclosures (underlining) in conjunction with heat shrink mouldings and tubes
On heating the shrinkable material, the internal tape is brought to melting point and pressed into the spaces by the heat shrink tension

You may be interested in