E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton HODS85 Slide On Cable Markers, Black on White, Pre-printed ""C"", 1.8 → 6.3mm Cable, 531-07863

RS Stock No.: 178-9565Brand: HellermannTytonManufacturers Part No.: 531-07863 HOBS85-PVC-WH
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Slide On

Legend

C

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

6.3mm

Colour

Black on White

Length

4.5mm

Quantity

100

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Series

HODS85

Cable Diameter Range

1.8 → 6.3mm

Operating Temperature Range

-65 → +105 °C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 4.44

€ 4.44 1 Bag of 100 (ex VAT)

€ 5.28

€ 5.28 1 Bag of 100 (inc. VAT)

HellermannTyton HODS85 Slide On Cable Markers, Black on White, Pre-printed ""C"", 1.8 → 6.3mm Cable, 531-07863

€ 4.44

€ 4.44 1 Bag of 100 (ex VAT)

€ 5.28

€ 5.28 1 Bag of 100 (inc. VAT)

HellermannTyton HODS85 Slide On Cable Markers, Black on White, Pre-printed ""C"", 1.8 → 6.3mm Cable, 531-07863
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Affixing Method

Slide On

Legend

C

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

6.3mm

Colour

Black on White

Length

4.5mm

Quantity

100

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Series

HODS85

Cable Diameter Range

1.8 → 6.3mm

Operating Temperature Range

-65 → +105 °C

Country of Origin

United Kingdom