E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton Heat Shrink Tubing, Yellow 4.8mm Sleeve Dia. x 22m Length 3:1 Ratio, TULT Series

RS Stock No.: 181-3125Brand: HellermannTytonManufacturers Part No.: 553-40450 TULT4.8-1.6YE-PO-X-YE
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

4.8mm

Colour

Yellow

Shrunk Diameter

1.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

22m

Material

Polyolefin Cross Linked (POX)

Flame Retardant

Yes

Halogen Free

No

Series

TULT

Standards Met

RoHS

Country of Origin

Poland

You may be interested in
Heatshrink UL MIL spec  4.8mm white
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

€ 229.81

€ 229.81 1 Reel of 22 Metres (ex VAT)

€ 273.47

€ 273.47 1 Reel of 22 Metres (inc. VAT)

HellermannTyton Heat Shrink Tubing, Yellow 4.8mm Sleeve Dia. x 22m Length 3:1 Ratio, TULT Series

€ 229.81

€ 229.81 1 Reel of 22 Metres (ex VAT)

€ 273.47

€ 273.47 1 Reel of 22 Metres (inc. VAT)

HellermannTyton Heat Shrink Tubing, Yellow 4.8mm Sleeve Dia. x 22m Length 3:1 Ratio, TULT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Heatshrink UL MIL spec  4.8mm white
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Sleeve Diameter

4.8mm

Colour

Yellow

Shrunk Diameter

1.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

22m

Material

Polyolefin Cross Linked (POX)

Flame Retardant

Yes

Halogen Free

No

Series

TULT

Standards Met

RoHS

Country of Origin

Poland

You may be interested in
Heatshrink UL MIL spec  4.8mm white
P.O.A.Each (In a Pack of 5) (ex VAT)