Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HellermannTyton Heat Shrink Tubing, White 18mm Sleeve Dia. x 13m Length 3:1 Ratio, TULT Series

RS Stock No.: 692-6554Brand: HellermannTytonManufacturers Part No.: 553-41851 TULT18-6WH-PO-X-WH
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

18mm

Colour

White

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

13m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

CSA, UL

Series

TULT

Country of Origin

Poland

Product details

TULT Heatshrink for TT4000 - UL Grade

Continuous 3:1 heatshrink printable tubing for thermal transfer printers.

Self-extinguishing
Highly flexible cable range 24mm to 1mm
Supplied on individual reels in a convenient box
Length stated is per reel not total length
For use with heatshrink ribbons, TTRC+ and TTDTHOUT

Stock information temporarily unavailable.

€ 474.98

€ 237.49 Each (In a Pack of 2) (ex VAT)

€ 565.23

€ 282.613 Each (In a Pack of 2) (inc. VAT)

HellermannTyton Heat Shrink Tubing, White 18mm Sleeve Dia. x 13m Length 3:1 Ratio, TULT Series

€ 474.98

€ 237.49 Each (In a Pack of 2) (ex VAT)

€ 565.23

€ 282.613 Each (In a Pack of 2) (inc. VAT)

HellermannTyton Heat Shrink Tubing, White 18mm Sleeve Dia. x 13m Length 3:1 Ratio, TULT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 28€ 237.49€ 474.98
30 - 98€ 229.08€ 458.16
100+€ 220.31€ 440.62

Technical Document

Specifications

Sleeve Diameter

18mm

Colour

White

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

13m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

CSA, UL

Series

TULT

Country of Origin

Poland

Product details

TULT Heatshrink for TT4000 - UL Grade

Continuous 3:1 heatshrink printable tubing for thermal transfer printers.

Self-extinguishing
Highly flexible cable range 24mm to 1mm
Supplied on individual reels in a convenient box
Length stated is per reel not total length
For use with heatshrink ribbons, TTRC+ and TTDTHOUT