HellermannTyton TIPTAG Yellow Cable Labels, 65mm Width, 11mm Height, 190 Qty

Technical Document
Specifications
Brand
HellermannTytonProduct Type
Cable Labels
Label Height
11mm
Výška štítku
11mm
Label Width
65mm
Label Quantity
190
Background Colour
Yellow
Series
TIPTAG
Material
Polyolefin
Maximum Operating Temperature
+90°C
Works With Printer Models
TT4000+ and TT430 Printers
Fire Behaviour
Halogen Free
Resistant To
Acids, Flame, Gasoline/Fuels, Smoke
Series
Tiptag
Operating Temperature Range
-40 → +90 °C
For Use With
TT4000+ and TT430 Printers
Distrelec Product Id
30230636
Country of Origin
United Kingdom
Product details
TIPTAG Tags for TT4000 - Halogen Free
The TIPTAG HF is designed for identifying large wire and cable bundles in electronics and general cabling environments. They are also suitable for retrofit purposes. These cable identification tags are secured to cables and harness assemblies using cable ties up to a maximum width of 4.6 mm (T50R).
Features and Benefits
Identification tags for use with large wire and cable bundles
Perforated format that includes fastening slots for cable ties
Excellent print performance using TTDTHOUT ribbon
Print with TT4000+ and TT430 for best results
Easy label design with TagPrint Pro software
Available in white, yellow, blue and red
Suitable for the Defence Industry
Approvals
Restriction of Hazardous Substances (RoHS), Halogen Free (HF), Limited Fire Hazard (LHF).
Standards
BS, EN, Underground.
€ 188.10
€ 0.99 Each (On a Reel of 190) (ex VAT)
€ 223.84
€ 1.178 Each (On a Reel of 190) (inc. VAT)
190
€ 188.10
€ 0.99 Each (On a Reel of 190) (ex VAT)
€ 223.84
€ 1.178 Each (On a Reel of 190) (inc. VAT)
190
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
190 - 2660 | € 0.99 | € 188.10 |
2850 - 9310 | € 0.97 | € 184.30 |
9500+ | € 0.94 | € 178.60 |
Technical Document
Specifications
Brand
HellermannTytonProduct Type
Cable Labels
Label Height
11mm
Výška štítku
11mm
Label Width
65mm
Label Quantity
190
Background Colour
Yellow
Series
TIPTAG
Material
Polyolefin
Maximum Operating Temperature
+90°C
Works With Printer Models
TT4000+ and TT430 Printers
Fire Behaviour
Halogen Free
Resistant To
Acids, Flame, Gasoline/Fuels, Smoke
Series
Tiptag
Operating Temperature Range
-40 → +90 °C
For Use With
TT4000+ and TT430 Printers
Distrelec Product Id
30230636
Country of Origin
United Kingdom
Product details
TIPTAG Tags for TT4000 - Halogen Free
The TIPTAG HF is designed for identifying large wire and cable bundles in electronics and general cabling environments. They are also suitable for retrofit purposes. These cable identification tags are secured to cables and harness assemblies using cable ties up to a maximum width of 4.6 mm (T50R).
Features and Benefits
Identification tags for use with large wire and cable bundles
Perforated format that includes fastening slots for cable ties
Excellent print performance using TTDTHOUT ribbon
Print with TT4000+ and TT430 for best results
Easy label design with TagPrint Pro software
Available in white, yellow, blue and red
Suitable for the Defence Industry
Approvals
Restriction of Hazardous Substances (RoHS), Halogen Free (HF), Limited Fire Hazard (LHF).
Standards
BS, EN, Underground.