E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton TIPTAG White Cable Labels, 65mm Width, 15mm Height, 190 Qty

RS Stock No.: 692-6674Brand: HellermannTytonManufacturers Part No.: 556-21069 TIPTAG15X65WH-PO-WH
brand-logo
View all in Label Rolls

Technical Document

Specifications

Product Type

Cable Labels

Label Height

15mm

Výška štítku

15mm

Label Width

65mm

Label Quantity

190

Background Colour

White

Series

TIPTAG

Material

Polyolefin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Works With Printer Models

TT4000+ and TT430 Printers

Fire Behaviour

Halogen Free

Series

Tiptag

Resistant To

Acids, Flame, Gasoline/Fuels, Smoke

For Use With

TT4000+ and TT430 Printers

Operating Temperature Range

-40 → +90 °C

Country of Origin

United Kingdom

Product details

TIPTAG Tags for TT4000 - Halogen Free

The TIPTAG HF is designed for identifying large wire and cable bundles in electronics and general cabling environments. They are also suitable for retrofit purposes. These cable identification tags are secured to cables and harness assemblies using cable ties up to a maximum width of 4.6 mm (T50R).

Features and Benefits

Identification tags for use with large wire and cable bundles
Perforated format that includes fastening slots for cable ties
Excellent print performance using TTDTHOUT ribbon
Print with TT4000+ and TT430 for best results
Easy label design with TagPrint Pro software
Available in white, yellow, blue and red
Suitable for the Defence Industry

Approvals

Restriction of Hazardous Substances (RoHS), Halogen Free (HF), Limited Fire Hazard (LHF).

Standards

BS, EN, Underground.

You may be interested in
Stock information temporarily unavailable.

€ 212.80

€ 1.12 Each (On a Reel of 190) (ex VAT)

€ 253.23

€ 1.333 Each (On a Reel of 190) (inc. VAT)

HellermannTyton TIPTAG White Cable Labels, 65mm Width, 15mm Height, 190 Qty

€ 212.80

€ 1.12 Each (On a Reel of 190) (ex VAT)

€ 253.23

€ 1.333 Each (On a Reel of 190) (inc. VAT)

HellermannTyton TIPTAG White Cable Labels, 65mm Width, 15mm Height, 190 Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Product Type

Cable Labels

Label Height

15mm

Výška štítku

15mm

Label Width

65mm

Label Quantity

190

Background Colour

White

Series

TIPTAG

Material

Polyolefin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Works With Printer Models

TT4000+ and TT430 Printers

Fire Behaviour

Halogen Free

Series

Tiptag

Resistant To

Acids, Flame, Gasoline/Fuels, Smoke

For Use With

TT4000+ and TT430 Printers

Operating Temperature Range

-40 → +90 °C

Country of Origin

United Kingdom

Product details

TIPTAG Tags for TT4000 - Halogen Free

The TIPTAG HF is designed for identifying large wire and cable bundles in electronics and general cabling environments. They are also suitable for retrofit purposes. These cable identification tags are secured to cables and harness assemblies using cable ties up to a maximum width of 4.6 mm (T50R).

Features and Benefits

Identification tags for use with large wire and cable bundles
Perforated format that includes fastening slots for cable ties
Excellent print performance using TTDTHOUT ribbon
Print with TT4000+ and TT430 for best results
Easy label design with TagPrint Pro software
Available in white, yellow, blue and red
Suitable for the Defence Industry

Approvals

Restriction of Hazardous Substances (RoHS), Halogen Free (HF), Limited Fire Hazard (LHF).

Standards

BS, EN, Underground.

You may be interested in