E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton WIC0 Snap On Cable Markers, White, Pre-printed ""-; +; A; E; L; N; R; S; T; Blank"", 0.8 → 2.2

RS Stock No.: 182-5734Brand: HellermannTytonManufacturers Part No.: 561-00994 WIC0 AELNRST-PA66-YEDistrelec Article No.: 30408771
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Snap On

Legend

-; +; A; E; L; N; R; S; T; Blank

Minimum Cable Diameter

0.8mm

Maximum Cable Diameter

2.2mm

Colour

White

Length

3mm

Width

5 mm

Quantity

200

Printable

No

Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Resistant To

Vibration

Series

WIC0

Cable Diameter Range

0.8 → 2.2

Standards Met

HF

Operating Temperature Range

-40 → +85 °C

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

€ 30.28

€ 30.28 1 Bag of 200 (ex VAT)

€ 36.03

€ 36.03 1 Bag of 200 (inc. VAT)

HellermannTyton WIC0 Snap On Cable Markers, White, Pre-printed ""-; +; A; E; L; N; R; S; T; Blank"", 0.8 → 2.2

€ 30.28

€ 30.28 1 Bag of 200 (ex VAT)

€ 36.03

€ 36.03 1 Bag of 200 (inc. VAT)

HellermannTyton WIC0 Snap On Cable Markers, White, Pre-printed ""-; +; A; E; L; N; R; S; T; Blank"", 0.8 → 2.2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Affixing Method

Snap On

Legend

-; +; A; E; L; N; R; S; T; Blank

Minimum Cable Diameter

0.8mm

Maximum Cable Diameter

2.2mm

Colour

White

Length

3mm

Width

5 mm

Quantity

200

Printable

No

Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Resistant To

Vibration

Series

WIC0

Cable Diameter Range

0.8 → 2.2

Standards Met

HF

Operating Temperature Range

-40 → +85 °C

Country of Origin

France

You may be interested in