Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HellermannTyton WIC3 Snap On Cable Markers, Blue, Pre-printed ""6"", 4.3 → 5.3mm Cable, 561-05046 WIC3-PA66-BU

RS Stock No.: 408-4800Brand: HellermannTytonManufacturers Part No.: 561-05046 WIC3-PA66-BU
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Snap On

Legend

6

Minimum Cable Diameter

4.3mm

Maximum Cable Diameter

5.3mm

Colour

Blue

Length

3mm

Width

8 mm

Quantity

100

Printable

No

Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Resistant To

Vibrations

Series

WIC3

Cable Diameter Range

4.3 → 5.3mm

Operating Temperature Range

-40 → +85 °C

Product details

WIC Snap-on Cable Markers

WIC markers are applied to the wire by simply clicking them on using the WIC tool or if no tool is available they can easily be applied by hand. Simply insert the marker strip into the back of the tool and slide down to the end and simply press the marker down over the wire. Twist off the marker and apply the next marker. Once all the markers are on slide them together until the locking mechanism engages. The markers are on a dispenser that is colour coded (Red, Blue or Yellow) for the different sizes of markers. The applicator tool (which can be used with all 3 sizes of markers) is easy to use and designed for use in confined space.


Features and benefits
• Fast and easy to use pre-printed nylon snap-on marker
• Ideal where termination is completed or for maintenance and repair
• Markers lock together to give perfect text alignment
• Vibration resistant markers
• Gripping system locks markers onto wire and resists rotation

You may be interested in
Stock information temporarily unavailable.

€ 18.72

€ 18.72 1 Bag of 100 (ex VAT)

€ 22.28

€ 22.28 1 Bag of 100 (inc. VAT)

HellermannTyton WIC3 Snap On Cable Markers, Blue, Pre-printed ""6"", 4.3 → 5.3mm Cable, 561-05046 WIC3-PA66-BU

€ 18.72

€ 18.72 1 Bag of 100 (ex VAT)

€ 22.28

€ 22.28 1 Bag of 100 (inc. VAT)

HellermannTyton WIC3 Snap On Cable Markers, Blue, Pre-printed ""6"", 4.3 → 5.3mm Cable, 561-05046 WIC3-PA66-BU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 18.72
15 - 49€ 18.12
50+€ 17.46
You may be interested in

Technical Document

Specifications

Affixing Method

Snap On

Legend

6

Minimum Cable Diameter

4.3mm

Maximum Cable Diameter

5.3mm

Colour

Blue

Length

3mm

Width

8 mm

Quantity

100

Printable

No

Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Resistant To

Vibrations

Series

WIC3

Cable Diameter Range

4.3 → 5.3mm

Operating Temperature Range

-40 → +85 °C

Product details

WIC Snap-on Cable Markers

WIC markers are applied to the wire by simply clicking them on using the WIC tool or if no tool is available they can easily be applied by hand. Simply insert the marker strip into the back of the tool and slide down to the end and simply press the marker down over the wire. Twist off the marker and apply the next marker. Once all the markers are on slide them together until the locking mechanism engages. The markers are on a dispenser that is colour coded (Red, Blue or Yellow) for the different sizes of markers. The applicator tool (which can be used with all 3 sizes of markers) is easy to use and designed for use in confined space.


Features and benefits
• Fast and easy to use pre-printed nylon snap-on marker
• Ideal where termination is completed or for maintenance and repair
• Markers lock together to give perfect text alignment
• Vibration resistant markers
• Gripping system locks markers onto wire and resists rotation

You may be interested in