E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton Metal Cable Organiser for Use with Cable Management, 5 Rings, 482.6 x 38.1mm

RS Stock No.: 839-0055Brand: HellermannTytonManufacturers Part No.: 854-09207 THCO1
brand-logo
View all in Rack Cable Management

Technical Document

Specifications

Type

Cable Organiser

Dimensions

482.6 x 38.1mm

For Use With

Cable Management

Material

Metal

Height U

1U

Number of Rings

5

Country of Origin

United States

Product details

Hellermann Tyton Horizontal Cable Management

These cable management units are available in either 1U or 2U sizes. There are a variety of options to choose from including metal ring variations and single or double sided breakaway fingers.

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Metal Cable Organiser for Use with Cable Management, 5 Rings, 482.6 x 38.1mm

P.O.A.

HellermannTyton Metal Cable Organiser for Use with Cable Management, 5 Rings, 482.6 x 38.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Cable Organiser

Dimensions

482.6 x 38.1mm

For Use With

Cable Management

Material

Metal

Height U

1U

Number of Rings

5

Country of Origin

United States

Product details

Hellermann Tyton Horizontal Cable Management

These cable management units are available in either 1U or 2U sizes. There are a variety of options to choose from including metal ring variations and single or double sided breakaway fingers.