E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton HTC White Plastic Coated ABS Back Box, Wall Mount, 1 Gangs, 86x86x27mm

RS Stock No.: 269-5062Brand: HellermannTytonManufacturers Part No.: 854-35808
brand-logo
View all in Back Boxes

Technical Document

Specifications

Number of Gangs

1

Depth

27mm

Material

ABS

Series

HTC

Width

86mm

Colour Shade

White

Colour

White

Dimensions

86x86x27mm

Finish

Plastic Coated

Mounting Type

Wall

Country of Origin

China

Stock information temporarily unavailable.

€ 16.94

€ 16.94 1 Box of 10 (ex VAT)

€ 20.16

€ 20.16 1 Box of 10 (inc. VAT)

HellermannTyton HTC White Plastic Coated ABS Back Box, Wall Mount, 1 Gangs, 86x86x27mm

€ 16.94

€ 16.94 1 Box of 10 (ex VAT)

€ 20.16

€ 20.16 1 Box of 10 (inc. VAT)

HellermannTyton HTC White Plastic Coated ABS Back Box, Wall Mount, 1 Gangs, 86x86x27mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Depth

27mm

Material

ABS

Series

HTC

Width

86mm

Colour Shade

White

Colour

White

Dimensions

86x86x27mm

Finish

Plastic Coated

Mounting Type

Wall

Country of Origin

China