Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HellermannTyton HTC Series 24 Port RJ45 Patch Panel Shielded, Unshielded 1U Black

RS Stock No.: 269-5084Brand: HellermannTytonManufacturers Part No.: 859-35056
brand-logo
View all in RJ Patch Panels

Technical Document

Specifications

Number Of Ports

24

Interface Type

RJ45

Shield Type

Shielded, Unshielded

Rack Height

1U

Colour

Black

Series

HTC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 55.08

€ 55.08 Each (ex VAT)

€ 65.55

€ 65.55 Each (inc. VAT)

HellermannTyton HTC Series 24 Port RJ45 Patch Panel Shielded, Unshielded 1U Black

€ 55.08

€ 55.08 Each (ex VAT)

€ 65.55

€ 65.55 Each (inc. VAT)

HellermannTyton HTC Series 24 Port RJ45 Patch Panel Shielded, Unshielded 1U Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ports

24

Interface Type

RJ45

Shield Type

Shielded, Unshielded

Rack Height

1U

Colour

Black

Series

HTC

Country of Origin

Taiwan, Province Of China