HellermannTyton Cable Tie, ID imprimée pour les compteurs, 200mm x 4.6 mm, Orange Nylon, Pk-1000

RS Stock No.: 480-415Brand: HellermannTytonManufacturers Part No.: 902-01455 T50RPRN-PA66-OG
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

200mm

Width

4.6 mm

Colour

Orange

Material

Nylon 66

Type

Printed ID for Metering

Type

ID imprimée pour les compteurs

Quantity

1000

Series

T50R PRN

Country of Origin

United Kingdom

Product details

Printed Ties for Metering Installations

For identifying cables in single and multi-phase metering installations
Available in industry approved colours

Stock information temporarily unavailable.

€ 233.94

€ 233.94 1 Bag of 1000 (ex VAT)

€ 278.39

€ 278.39 1 Bag of 1000 (inc. VAT)

HellermannTyton Cable Tie, ID imprimée pour les compteurs, 200mm x 4.6 mm, Orange Nylon, Pk-1000

€ 233.94

€ 233.94 1 Bag of 1000 (ex VAT)

€ 278.39

€ 278.39 1 Bag of 1000 (inc. VAT)

HellermannTyton Cable Tie, ID imprimée pour les compteurs, 200mm x 4.6 mm, Orange Nylon, Pk-1000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 233.94
15 - 49€ 225.63
50+€ 216.99

Technical Document

Specifications

Length

200mm

Width

4.6 mm

Colour

Orange

Material

Nylon 66

Type

Printed ID for Metering

Type

ID imprimée pour les compteurs

Quantity

1000

Series

T50R PRN

Country of Origin

United Kingdom

Product details

Printed Ties for Metering Installations

For identifying cables in single and multi-phase metering installations
Available in industry approved colours