E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton Expandable Braided PET, Tin Plated Copper Orange Cable Sleeve, 20mm Diameter, HEGEMIP-HY Series

RS Stock No.: 283-7452Brand: HellermannTytonManufacturers Part No.: HEGEMIP-HY20Distrelec Article No.: 30133437
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

20mm

Colour

Orange

Material

PET, Tin Plated Copper

Braided

Yes

Expandable

Yes

Series

HEGEMIP-HY

Distrelec Product Id

30133437

Country of Origin

Germany

Stock information temporarily unavailable.

€ 482.40

€ 24.12 Each (ex VAT)

€ 574.06

€ 28.703 Each (inc. VAT)

HellermannTyton Expandable Braided PET, Tin Plated Copper Orange Cable Sleeve, 20mm Diameter, HEGEMIP-HY Series

€ 482.40

€ 24.12 Each (ex VAT)

€ 574.06

€ 28.703 Each (inc. VAT)

HellermannTyton Expandable Braided PET, Tin Plated Copper Orange Cable Sleeve, 20mm Diameter, HEGEMIP-HY Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

20mm

Colour

Orange

Material

PET, Tin Plated Copper

Braided

Yes

Expandable

Yes

Series

HEGEMIP-HY

Distrelec Product Id

30133437

Country of Origin

Germany