Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

HellermannTyton Cable Tie, 385mm x 7.6 mm, Black Nylon, Pk-100

RS Stock No.: 190-3916Brand: HellermannTytonManufacturers Part No.: LK4
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

385mm

Width

7.6 mm

Colour

Black

Material

Nylon 66

Quantity

100

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Tensile Strength

545N

Maximum Bundle Diameter

108mm

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, 385mm x 7.6 mm, Black Nylon, Pk-100

P.O.A.

HellermannTyton Cable Tie, 385mm x 7.6 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

385mm

Width

7.6 mm

Colour

Black

Material

Nylon 66

Quantity

100

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Tensile Strength

545N

Maximum Bundle Diameter

108mm