Technical Document
Specifications
Brand
HellermannTytonThread Size
M16
Maximum Cable Diameter
10mm
Minimum Cable Diameter
5mm
Material
Nylon 66
Colour
Grey
IP Rating
IP68
Country of Origin
China
You may be interested in
HellermannTyton NGM Series Grey Nylon Cable Gland, M16 Thread, 5mm min., 10mm max., IP68Brand: HellermannTyton
€ 1.238Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
HellermannTyton Grey Nylon Cable Gland, M16 Thread, 5mm Min, 10mm Max, IP68
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
HellermannTyton Grey Nylon Cable Gland, M16 Thread, 5mm Min, 10mm Max, IP68
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HellermannTyton NGM Series Grey Nylon Cable Gland, M16 Thread, 5mm min., 10mm max., IP68Brand: HellermannTyton
€ 1.238Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
HellermannTytonThread Size
M16
Maximum Cable Diameter
10mm
Minimum Cable Diameter
5mm
Material
Nylon 66
Colour
Grey
IP Rating
IP68
Country of Origin
China
You may be interested in
HellermannTyton NGM Series Grey Nylon Cable Gland, M16 Thread, 5mm min., 10mm max., IP68Brand: HellermannTyton
€ 1.238Each (In a Pack of 10) (ex VAT)