Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Helly Hansen Alna Black Durable Hi Vis Work Trousers 33in

RS Stock No.: 201-1418Brand: Helly HansenManufacturers Part No.: 71490_269-C48
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Colour

Black

Waist Size

33in

Style

Trousers

Material Properties

Durable

Material

100% Polyester

Series

Alna

Elasticated Waist

No

Country of Origin

China

Stock information temporarily unavailable.

€ 267.09

€ 267.09 Each (ex VAT)

€ 317.84

€ 317.84 Each (inc. VAT)

Helly Hansen Alna Black Durable Hi Vis Work Trousers 33in

€ 267.09

€ 267.09 Each (ex VAT)

€ 317.84

€ 317.84 Each (inc. VAT)

Helly Hansen Alna Black Durable Hi Vis Work Trousers 33in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Waist Size

33in

Style

Trousers

Material Properties

Durable

Material

100% Polyester

Series

Alna

Elasticated Waist

No

Country of Origin

China