E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Helly Hansen HH Lifa Active Yellow Unisex Hi Vis Polo Shirt, L

RS Stock No.: 201-1382Brand: Helly HansenManufacturers Part No.: 75110_360-L
brand-logo
View all in Hi Vis Polo Shirts

Technical Document

Specifications

Sleeve Type

Long

Colour

Yellow

Size UK

L

Gender

Unisex

Size EUR

L

Material

Polyester

Series

HH Lifa Active

EN Standards

EN20471

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

€ 119.73

€ 119.73 Each (ex VAT)

€ 142.48

€ 142.48 Each (inc. VAT)

Helly Hansen HH Lifa Active Yellow Unisex Hi Vis Polo Shirt, L

€ 119.73

€ 119.73 Each (ex VAT)

€ 142.48

€ 142.48 Each (inc. VAT)

Helly Hansen HH Lifa Active Yellow Unisex Hi Vis Polo Shirt, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Type

Long

Colour

Yellow

Size UK

L

Gender

Unisex

Size EUR

L

Material

Polyester

Series

HH Lifa Active

EN Standards

EN20471

Country of Origin

Sri Lanka