Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Helly Hansen HH Lifa Active Yellow Unisex Hi Vis T-Shirt, XL

RS Stock No.: 201-1396Brand: Helly HansenManufacturers Part No.: 75113_360-XL
brand-logo
View all in Hi Vis T-Shirts

Technical Document

Specifications

Colour

Yellow

Sleeve Type

Short

Size UK

XL

Size EUR

XL

Gender

Unisex

Series

HH Lifa Active

EN Standards

EN20471

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

€ 101.28

€ 101.28 Each (ex VAT)

€ 120.52

€ 120.52 Each (inc. VAT)

Helly Hansen HH Lifa Active Yellow Unisex Hi Vis T-Shirt, XL

€ 101.28

€ 101.28 Each (ex VAT)

€ 120.52

€ 120.52 Each (inc. VAT)

Helly Hansen HH Lifa Active Yellow Unisex Hi Vis T-Shirt, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Yellow

Sleeve Type

Short

Size UK

XL

Size EUR

XL

Gender

Unisex

Series

HH Lifa Active

EN Standards

EN20471

Country of Origin

Sri Lanka