E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Helukabel Blue 2.5 mm² Hook Up Wire, 13 AWG, 100m, PVC Insulation, 29157

RS Stock No.: 284-4250Brand: HelukabelManufacturers Part No.: 29157Distrelec Article No.: 30080605
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

Blue

Cable Shape

Stranded

American Wire Gauge

13 AWG

Length

100m

Insulation material

PVC

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Helukabel Blue 2.5 mm² Hook Up Wire, 13 AWG, 100m, PVC Insulation, 29157

P.O.A.

Each (ex VAT)

Helukabel Blue 2.5 mm² Hook Up Wire, 13 AWG, 100m, PVC Insulation, 29157
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

Blue

Cable Shape

Stranded

American Wire Gauge

13 AWG

Length

100m

Insulation material

PVC

Country of Origin

Germany

You may be interested in