E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Helukabel H07V-K Series Green, Yellow 4 Hook Up Wire, 12, 100m, PVC Insulation, 29162

RS Stock No.: 361-928Brand: HelukabelManufacturers Part No.: 29162
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

4

Sheath Colour

Green, Yellow

American Wire Gauge

12

Cable Shape

Round

Length

100m

Insulation material

PVC

Series

H07V-K

Country of Origin

Germany

Stock information temporarily unavailable.

€ 97.76

€ 97.76 1 Reel of 100 Metres (ex VAT)

€ 116.33

€ 116.33 1 Reel of 100 Metres (inc. VAT)

Helukabel H07V-K Series Green, Yellow 4 Hook Up Wire, 12, 100m, PVC Insulation, 29162

€ 97.76

€ 97.76 1 Reel of 100 Metres (ex VAT)

€ 116.33

€ 116.33 1 Reel of 100 Metres (inc. VAT)

Helukabel H07V-K Series Green, Yellow 4 Hook Up Wire, 12, 100m, PVC Insulation, 29162
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

4

Sheath Colour

Green, Yellow

American Wire Gauge

12

Cable Shape

Round

Length

100m

Insulation material

PVC

Series

H07V-K

Country of Origin

Germany