Hengstler 635 Counter, 6 Digit, 10Hz, 24 V dc

Technical Document
Specifications
Brand
HengstlerSupply Voltage
24 V dc
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
10Hz
Minimum Operating Temperature
-10°C
Series
635
Weight
20g
Maximum Operating Temperature
+50°C
Country of Origin
Slovakia
Product details
Totalising Counters - 635 Series
High shock stability
6 digits
Non-resettable
Low power consumption
Maximum count frequency 10Hz
Protection to IP40 front of panel
Mounting with locating spring, electrical connection via wiring posts except 230V unit which uses screw connection
Dimensions: H20 x W30mm
PCB, Surface & DIN Rail Mounting
All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.
€ 55.00
€ 55.00 Each (ex VAT)
€ 65.45
€ 65.45 Each (inc. VAT)
1
€ 55.00
€ 55.00 Each (ex VAT)
€ 65.45
€ 65.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 55.00 |
5 - 9 | € 54.16 |
10+ | € 53.77 |
Technical Document
Specifications
Brand
HengstlerSupply Voltage
24 V dc
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
10Hz
Minimum Operating Temperature
-10°C
Series
635
Weight
20g
Maximum Operating Temperature
+50°C
Country of Origin
Slovakia
Product details
Totalising Counters - 635 Series
High shock stability
6 digits
Non-resettable
Low power consumption
Maximum count frequency 10Hz
Protection to IP40 front of panel
Mounting with locating spring, electrical connection via wiring posts except 230V unit which uses screw connection
Dimensions: H20 x W30mm
PCB, Surface & DIN Rail Mounting
All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.