Hengstler TICO 732 Counter, 6 Digit, 5kHz, 230 V ac

RS Stock No.: 200-1134Brand: HengstlerManufacturers Part No.: 0 732 031
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

230 V ac

Count Mode

Hours

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay, Transistor

Digit Height

9 mm

Maximum Count Frequency

5kHz

Display Range

-99999 → 999999

Series

TICO 732

Measurement Range

-99999 → 999999

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Hengstler TICO 732 Counter, 6 Digit, 5kHz, 230 V ac

P.O.A.

Hengstler TICO 732 Counter, 6 Digit, 5kHz, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230 V ac

Count Mode

Hours

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay, Transistor

Digit Height

9 mm

Maximum Count Frequency

5kHz

Display Range

-99999 → 999999

Series

TICO 732

Measurement Range

-99999 → 999999

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Germany