Technical Document
Specifications
Brand
HengstlerSupply Voltage
24V ac/dc
Mounting Type
Panel Mount
Time Range
0.01 s → 9999h
Number of Timer Functions
Multi Function
Time Increment
Hours, Seconds
Maximum Voltage
240V ac
Switch Configuration
DPDT
Width
48mm
Maximum Operating Temperature
+50°C
Depth
89mm
Length
48mm
Minimum Operating Temperature
0°C
You may be interested in
Omron H5CX Series Panel Mount Timer Relay, 12 → 24V ac/dc, 1-Contact, 0.001 s → 9999h, SPSTBrand: Omron
€ 417.36Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Hengstler Panel Mount Time Delay Relay, 24V ac/dc, 0.01 s → 9999h
1
P.O.A.
Hengstler Panel Mount Time Delay Relay, 24V ac/dc, 0.01 s → 9999h
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Omron H5CX Series Panel Mount Timer Relay, 12 → 24V ac/dc, 1-Contact, 0.001 s → 9999h, SPSTBrand: Omron
€ 417.36Each (ex VAT)
Technical Document
Specifications
Brand
HengstlerSupply Voltage
24V ac/dc
Mounting Type
Panel Mount
Time Range
0.01 s → 9999h
Number of Timer Functions
Multi Function
Time Increment
Hours, Seconds
Maximum Voltage
240V ac
Switch Configuration
DPDT
Width
48mm
Maximum Operating Temperature
+50°C
Depth
89mm
Length
48mm
Minimum Operating Temperature
0°C
You may be interested in
Omron H5CX Series Panel Mount Timer Relay, 12 → 24V ac/dc, 1-Contact, 0.001 s → 9999h, SPSTBrand: Omron
€ 417.36Each (ex VAT)