E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hengstler AC36 Series Absolute Absolute Encoder, Gray, SSI Signal, Solid Type, 10mm Shaft

RS Stock No.: 666-6864Brand: HengstlerManufacturers Part No.: 0541211
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Absolute

Series

AC36

Maximum Revolutions

10000rpm

Output Signal Type

Gray, SSI

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

7 → 30 V dc

Resolution

12 bit

IP Rating

IP64

Overall Height

48.1mm

Interface

SSI-Gray

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Switching Frequency

500 kHz

Country of Origin

Germany

Product details

Absolute Encoder AC36 - 10mm Shaft

12 bit resolution
SSI gray interface
Optical encoder with a true geared multiturn
Operating temperature: -40 to 100°C
Connection: Cable radial 1.5m

Hengstler Absolute Rotary Encoders

Stock information temporarily unavailable.

€ 646.57

€ 646.57 Each (ex VAT)

€ 769.42

€ 769.42 Each (inc. VAT)

Hengstler AC36 Series Absolute Absolute Encoder, Gray, SSI Signal, Solid Type, 10mm Shaft

€ 646.57

€ 646.57 Each (ex VAT)

€ 769.42

€ 769.42 Each (inc. VAT)

Hengstler AC36 Series Absolute Absolute Encoder, Gray, SSI Signal, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Encoder Technology

Absolute

Series

AC36

Maximum Revolutions

10000rpm

Output Signal Type

Gray, SSI

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

7 → 30 V dc

Resolution

12 bit

IP Rating

IP64

Overall Height

48.1mm

Interface

SSI-Gray

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Switching Frequency

500 kHz

Country of Origin

Germany

Product details

Absolute Encoder AC36 - 10mm Shaft

12 bit resolution
SSI gray interface
Optical encoder with a true geared multiturn
Operating temperature: -40 to 100°C
Connection: Cable radial 1.5m

Hengstler Absolute Rotary Encoders